Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2)
New power management load switches

NPS4053GHZ

DigiKey Part Number
1727-NPS4053GHZTR-ND - Tape & Reel (TR)
1727-NPS4053GHZCT-ND - Cut Tape (CT)
1727-NPS4053GHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPS4053GHZ
Description
POWER MANAGEMENT ICS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
55mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-HWSON (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPS4053GH-Q100ZNexperia USA Inc.2.0591727-NPS4053GH-Q100ZCT-NDkr.4.12000Parametric Equivalent
In-Stock: 2.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.72400kr.17.24
25kr.1.53440kr.38.36
100kr.1.32510kr.132.51
250kr.1.22540kr.306.35
500kr.1.16542kr.582.71
1.000kr.1.11597kr.1,115.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04354kr.3,130.62
6.000kr.1.01394kr.6,083.64
9.000kr.0.99911kr.8,991.99
15.000kr.0.98269kr.14,740.35
21.000kr.0.97308kr.20,434.68
30.000kr.0.96385kr.28,915.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750