Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2)
New power management load switches

NPS4053GH-Q100Z

DigiKey Part Number
1727-NPS4053GH-Q100ZTR-ND - Tape & Reel (TR)
1727-NPS4053GH-Q100ZCT-ND - Cut Tape (CT)
1727-NPS4053GH-Q100ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPS4053GH-Q100Z
Description
POWER MANAGEMENT ICS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Rds On (Typ)
55mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
6-HWSON (2x2)
Voltage - Load
2.5V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPS4053GHZNexperia USA Inc.2.9621727-NPS4053GHZCT-NDkr.2.47000Parametric Equivalent
In-Stock: 2.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.92900kr.29.29
25kr.2.62720kr.65.68
100kr.2.29380kr.229.38
250kr.2.13504kr.533.76
500kr.2.03920kr.1,019.60
1.000kr.1.96026kr.1,960.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.86280kr.5,588.40
6.000kr.1.81508kr.10,890.48
9.000kr.1.79119kr.16,120.71
15.000kr.1.76471kr.26,470.65
21.000kr.1.74925kr.36,734.25
30.000kr.1.73436kr.52,030.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000