Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEX40400ADAZ

DigiKey Part Number
1727-NEX40400ADAZTR-ND - Tape & Reel (TR)
1727-NEX40400ADAZCT-ND - Cut Tape (CT)
1727-NEX40400ADAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEX40400ADAZ
Description
4.5V TO 40V, 600MA, SYNCHRONOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
2.1MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.3.56400kr.35.64
25kr.3.20240kr.80.06
100kr.2.80630kr.280.63
250kr.2.61732kr.654.33
500kr.2.50348kr.1,251.74
1.000kr.2.40965kr.2,409.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29371kr.6,881.13
6.000kr.2.23699kr.13,421.94
9.000kr.2.20859kr.19,877.31
15.000kr.2.17711kr.32,656.65
21.000kr.2.15873kr.45,333.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000