N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX138BKR

DigiKey Part Number
1727-2662-2-ND - Tape & Reel (TR)
1727-2662-1-ND - Cut Tape (CT)
1727-2662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX138BKR
Description
MOSFET N-CH 60V 265MA TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.49 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
20.2 pF @ 30 V
FET Type
Power Dissipation (Max)
310mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002E-T1-GE3Vishay Siliconix192N7002E-T1-GE3CT-NDkr.4.50000Similar
BSS138BKT116Rohm Semiconductor71.954846-BSS138BKT116CT-NDkr.2.47000Similar
DMN65D8LQ-13Diodes Incorporated1.95031-DMN65D8LQ-13CT-NDkr.1.33000Similar
TSM2N7002AKCX RFGTaiwan Semiconductor Corporation3.4141801-TSM2N7002AKCXRFGCT-NDkr.1.39000Similar
In-Stock: 6.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59600kr.5.96
100kr.0.36650kr.36.65
500kr.0.26578kr.132.89
1.000kr.0.23300kr.233.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19102kr.573.06
6.000kr.0.16982kr.1,018.92
9.000kr.0.15898kr.1,430.82
15.000kr.0.14679kr.2,201.85
21.000kr.0.13956kr.2,930.76
30.000kr.0.13253kr.3,975.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750