
DMN65D8LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN65D8LQ-13TR-ND - Tape & Reel (TR) 31-DMN65D8LQ-13CT-ND - Cut Tape (CT) 31-DMN65D8LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LQ-13 |
Description | MOSFET N-CH 60V 310MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 370mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 3Ohm @ 115mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN65D8L-7 | Diodes Incorporated | 9.119 | DMN65D8L-7DICT-ND | kr.1.08000 | Parametric Equivalent |
| DMN65D8L-7-W | Diodes Incorporated | 387 | 31-DMN65D8L-7-WCT-ND | kr.1.08000 | Parametric Equivalent |
| DMN65D8LQ-7 | Diodes Incorporated | 1.526 | DMN65D8LQ-7DICT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.50210 | kr.50.21 |
| 500 | kr.0.36608 | kr.183.04 |
| 1.000 | kr.0.32195 | kr.321.95 |
| 2.000 | kr.0.28461 | kr.569.22 |
| 5.000 | kr.0.24408 | kr.1,220.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21896 | kr.2,189.60 |
| 20.000 | kr.0.19780 | kr.3,956.00 |
| 30.000 | kr.0.18701 | kr.5,610.30 |
| 50.000 | kr.0.17488 | kr.8,744.00 |
| 70.000 | kr.0.16769 | kr.11,738.30 |
| 100.000 | kr.0.16070 | kr.16,070.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |








