I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9535PWJ

DigiKey Part Number
1727-NCA9535PWJTR-ND - Tape & Reel (TR)
1727-NCA9535PWJCT-ND - Cut Tape (CT)
1727-NCA9535PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9535PWJ
Description
I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Number of I/O
16
Operating Temperature
-40°C ~ 85°C
Interface
I2C, SMBus
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Features
POR
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.76500kr.67.65
25kr.6.13200kr.153.30
100kr.5.43970kr.543.97
250kr.5.10904kr.1,277.26
500kr.4.90982kr.2,454.91
1.000kr.4.85010kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.85878kr.9,646.95
5.000kr.3.76796kr.18,839.80
7.500kr.3.72252kr.27,918.90
12.500kr.3.67213kr.45,901.62
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500