
NCA9535PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NCA9535PW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA9535PW-Q100JCT-ND - Cut Tape (CT) 1727-NCA9535PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9535PW-Q100J |
Description | I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Nexperia USA Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Grade Automotive |
Interface I2C, SMBus | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.76500 | kr.67.65 |
| 25 | kr.6.13200 | kr.153.30 |
| 100 | kr.5.43970 | kr.543.97 |
| 250 | kr.5.10904 | kr.1,277.26 |
| 500 | kr.4.90982 | kr.2,454.91 |
| 1.000 | kr.4.85010 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.57266 | kr.11,431.65 |
| 5.000 | kr.4.46831 | kr.22,341.55 |
| 7.500 | kr.4.41603 | kr.33,120.22 |
| 12.500 | kr.4.35815 | kr.54,476.88 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |


