SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA39306DCURQ1

DigiKey Part Number
296-TCA39306DCURQ1TR-ND - Tape & Reel (TR)
296-TCA39306DCURQ1CT-ND - Cut Tape (CT)
296-TCA39306DCURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA39306DCURQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 12.5MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA39306DCURQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.85 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
12.5MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.5.44000kr.54.40
25kr.4.92040kr.123.01
100kr.4.34820kr.434.82
250kr.4.07552kr.1,018.88
500kr.3.91104kr.1,955.52
1.000kr.3.77568kr.3,775.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.60851kr.10,825.53
6.000kr.3.52670kr.21,160.20
9.000kr.3.48574kr.31,371.66
15.000kr.3.44034kr.51,605.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250