Similar

N74F00D,623 | |
|---|---|
DigiKey Part Number | 568-2319-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N74F00D,623 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F00NSR | Texas Instruments | 1.817 | 296-29371-1-ND | kr.4.82000 | Similar |
| SN74F00D | Rochester Electronics, LLC | 19.568 | 2156-SN74F00D-ND | kr.7.23000 | Parametric Equivalent |
| SN74F00DR | Texas Instruments | 59.098 | 296-1176-1-ND | kr.3.99000 | Parametric Equivalent |
| SN74S00D | Rochester Electronics, LLC | 26.374 | 2156-SN74S00D-ND | kr.22.19000 | Parametric Equivalent |



