
SN74S00D | |
|---|---|
DigiKey Part Number | 296-3847-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S00D Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.16.68700 | kr.166.87 |
| 50 | kr.14.48700 | kr.724.35 |
| 100 | kr.13.80540 | kr.1,380.54 |
| 250 | kr.13.08576 | kr.3,271.44 |
| 500 | kr.12.65198 | kr.6,325.99 |
| 1.000 | kr.12.29491 | kr.12,294.91 |
| 2.500 | kr.11.91788 | kr.29,794.70 |
| 5.000 | kr.11.69069 | kr.58,453.45 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

