38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCL,215

DigiKey Part Number
1727-1685-2-ND - Tape & Reel (TR)
1727-1685-1-ND - Cut Tape (CT)
1727-1685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCL,215
Description
TVS DIODE 22VWM 38VC TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27VCL,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
48pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.65V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
38V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ27VCLT1Gonsemi3.829MMBZ27VCLT1GOSCT-NDkr.1.27000Direct
MMBZ27VCL-7-FDiodes Incorporated720.375MMBZ27VCL-FDICT-NDkr.2.09000Similar
MMBZ27VCLYT116Rohm Semiconductor1.303846-MMBZ27VCLYT116CT-NDkr.3.74000Similar
PJMBZ27A-AU_R1_007A1Panjit International Inc.2.8503757-PJMBZ27A-AU_R1_007A1CT-NDkr.1.65000Similar
SZMMBZ27VCLT1Gonsemi1.516SZMMBZ27VCLT1GOSCT-NDkr.1.52000Similar
In-Stock: 261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.07800kr.10.78
100kr.0.66890kr.66.89
500kr.0.49110kr.245.55
1.000kr.0.43359kr.433.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33834kr.1,015.02
6.000kr.0.30321kr.1,819.26
9.000kr.0.28528kr.2,567.52
15.000kr.0.26511kr.3,976.65
21.000kr.0.25316kr.5,316.36
30.000kr.0.24153kr.7,245.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500