38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCLYT116

DigiKey Part Number
846-MMBZ27VCLYT116TR-ND - Tape & Reel (TR)
846-MMBZ27VCLYT116CT-ND - Cut Tape (CT)
846-MMBZ27VCLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCLYT116
Description
TVS DIODE 22VWM 38VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.03200kr.20.32
100kr.1.38050kr.138.05
500kr.1.06494kr.532.47
1.000kr.0.92888kr.928.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76517kr.2,295.51
6.000kr.0.74987kr.4,499.22
9.000kr.0.61748kr.5,557.32
15.000kr.0.59417kr.8,912.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250