MMBZ20VAL,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2.680
Unit Price: kr.0.20000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.06250
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 9.000
Unit Price: kr.0.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.21000
Datasheet
28V Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ20VAL,215

DigiKey Part Number
1727-1684-2-ND - Tape & Reel (TR)
1727-1684-1-ND - Cut Tape (CT)
1727-1684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ20VAL,215
Description
TVS DIODE 17VWM 28VC TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
28V Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBZ20VAL,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
65pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
17V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
19V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
28V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ20VALT1Gonsemi2.680MMBZ20VALT1GOSCT-NDkr.0.20000Direct
MMBZ20VALT3Gonsemi0MMBZ20VALT3G-NDkr.0.06250Direct
MMBZ20VALT1onsemi0MMBZ20VALT1OSTR-NDkr.0.00000Similar
PJMBZ20A-AU_R1_007A1Panjit International Inc.9.0003757-PJMBZ20A-AU_R1_007A1CT-NDkr.0.22000Similar
SZMMBZ20VALT1Gonsemi0SZMMBZ20VALT1GOSCT-NDkr.0.21000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35031kr.1,050.93
6.000kr.0.31411kr.1,884.66
9.000kr.0.29563kr.2,660.67
15.000kr.0.27486kr.4,122.90
21.000kr.0.26255kr.5,513.55
30.000kr.0.25058kr.7,517.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750