MMBZ20VALT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 93
Unit Price: kr.0.96000
Datasheet

Direct


onsemi
In Stock: 53
Unit Price: kr.1.29000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.29000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 433
Unit Price: kr.1.80000
Datasheet
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ20VALT3G

DigiKey Part Number
MMBZ20VALT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ20VALT3G
Description
TVS DIODE 17VWM 28VC SOT233
Customer Reference
Detailed Description
28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types