BZX38450-C4V3X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.17489
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.34108
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32939
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.852
Unit Price: kr.1.28000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX38450-C4V3X

DigiKey Part Number
1727-BZX38450-C4V3XTR-ND - Tape & Reel (TR)
1727-BZX38450-C4V3XCT-ND - Cut Tape (CT)
1727-BZX38450-C4V3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C4V3X
Description
DIODE ZENER 4.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.000kr.0.20213kr.7,276.68
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.57600kr.5.76
100kr.0.29440kr.29.44
500kr.0.27200kr.136.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750