PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX38450-C4V3F

DigiKey Part Number
1727-BZX38450-C4V3FTR-ND - Tape & Reel (TR)
1727-BZX38450-C4V3FCT-ND - Cut Tape (CT)
1727-BZX38450-C4V3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C4V3F
Description
DIODE ZENER 4.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.852
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.19931kr.7,972.40
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.96000kr.9.60
50kr.0.68220kr.34.11
100kr.0.59200kr.59.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.76800kr.7.68
100kr.0.35200kr.35.20
500kr.0.29440kr.147.20
1.000kr.0.23680kr.236.80
2.000kr.0.22720kr.454.40
5.000kr.0.21760kr.1,088.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000