
LSF0204GU12X | |
|---|---|
DigiKey Part Number | 1727-LSF0204GU12XTR-ND - Tape & Reel (TR) 1727-LSF0204GU12XCT-ND - Cut Tape (CT) 1727-LSF0204GU12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204GU12X |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-XFQFN |
Number of Circuits 1 | Supplier Device Package 12-XQFN (1.7x2) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13042EEBC+T | Analog Devices Inc./Maxim Integrated | 2.398 | 175-MAX13042EEBC+TCT-ND | kr.41.34000 | Similar |
| NTS0104PW,118 | NXP USA Inc. | 14.823 | 568-8382-1-ND | kr.5.83000 | Similar |
| NTS0104PW-Q100J | NXP USA Inc. | 1.892 | 568-12383-1-ND | kr.8.05000 | Similar |
| PI4ULS3V204LEX | Diodes Incorporated | 3.231 | 31-PI4ULS3V204LEXCT-ND | kr.5.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10700 | kr.31.07 |
| 25 | kr.2.78720 | kr.69.68 |
| 100 | kr.2.43710 | kr.243.71 |
| 250 | kr.2.26972 | kr.567.43 |
| 500 | kr.2.16866 | kr.1,084.33 |
| 1.000 | kr.2.08561 | kr.2,085.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.96092 | kr.7,843.68 |
| 8.000 | kr.1.91459 | kr.15,316.72 |
| 12.000 | kr.1.89139 | kr.22,696.68 |
| 20.000 | kr.1.86569 | kr.37,313.80 |
| 28.000 | kr.1.85067 | kr.51,818.76 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











