
HEF4082BT,653 | |
|---|---|
DigiKey Part Number | 1727-6011-2-ND - Tape & Reel (TR) 1727-6011-1-ND - Cut Tape (CT) 1727-6011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4082BT,653 |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 45ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4082BM96 | Texas Instruments | 12.948 | 296-31523-1-ND | kr.3.93000 | Similar |
| MC14082BDG | onsemi | 401 | MC14082BDGOS-ND | kr.1.64727 | Similar |
| NLV14082BDR2G | onsemi | 2.070 | 488-NLV14082BDR2GCT-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.54700 | kr.15.47 |
| 25 | kr.1.37440 | kr.34.36 |
| 100 | kr.1.18680 | kr.118.68 |
| 250 | kr.1.09656 | kr.274.14 |
| 500 | kr.1.04216 | kr.521.08 |
| 1.000 | kr.0.99735 | kr.997.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95009 | kr.2,375.22 |
| 5.000 | kr.0.92160 | kr.4,608.00 |
| 7.500 | kr.0.90733 | kr.6,804.97 |
| 12.500 | kr.0.89152 | kr.11,144.00 |
| 17.500 | kr.0.88228 | kr.15,439.90 |
| 25.000 | kr.0.87339 | kr.21,834.75 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |






