
NLV14082BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14082BDR2GTR-ND - Tape & Reel (TR) 488-NLV14082BDR2GCT-ND - Cut Tape (CT) 488-NLV14082BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14082BDR2G |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14082BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4082BM | Rochester Electronics, LLC | 732 | 2156-CD4082BM-ND | kr.6.08640 | Similar |
| CD4082BM96 | Texas Instruments | 12.948 | 296-31523-1-ND | kr.3.93000 | Similar |
| HEF4082BT,653 | Nexperia USA Inc. | 4.474 | 1727-6011-1-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.79560 | kr.44.89 |
| 100 | kr.1.55650 | kr.155.65 |
| 250 | kr.1.44248 | kr.360.62 |
| 500 | kr.1.37388 | kr.686.94 |
| 1.000 | kr.1.32309 | kr.1,323.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25788 | kr.3,144.70 |
| 5.000 | kr.1.22196 | kr.6,109.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

