
HEF4081BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4081BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4081BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4081BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4081BT-Q100J |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 1.5V ~ 4V |
Mfr | Input Logic Level - High 3.5V ~ 11V |
Series | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 3.4mA, 3.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4081BT,653 | Nexperia USA Inc. | 2 | 1727-6416-1-ND | kr.0.25000 | Parametric Equivalent |
| MC14081BDG | onsemi | 2.611 | MC14081BDGOS-ND | kr.0.21564 | Similar |
| MC14081BDR2G | onsemi | 6.620 | MC14081BDR2GOSCT-ND | kr.0.37000 | Similar |
| NLV14081BDR2G | onsemi | 1.691 | 488-NLV14081BDR2GCT-ND | kr.0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.90200 | kr.19.02 |
| 25 | kr.1.69640 | kr.42.41 |
| 100 | kr.1.46960 | kr.146.96 |
| 250 | kr.1.36132 | kr.340.33 |
| 500 | kr.1.29602 | kr.648.01 |
| 1.000 | kr.1.24454 | kr.1,244.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99746 | kr.2,493.65 |
| 5.000 | kr.0.96779 | kr.4,838.95 |
| 7.500 | kr.0.95294 | kr.7,147.05 |
| 12.500 | kr.0.93647 | kr.11,705.88 |
| 17.500 | kr.0.92686 | kr.16,220.05 |
| 25.000 | kr.0.91761 | kr.22,940.25 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |









