AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4081BT,653

DigiKey Part Number
1727-6416-2-ND - Tape & Reel (TR)
1727-6416-1-ND - Cut Tape (CT)
1727-6416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4081BT,653
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4081BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14081BDR2Gonsemi6.620MC14081BDR2GOSCT-NDkr.2.79000Direct
CD4081BMTexas Instruments3.622296-14280-5-NDkr.3.64560Similar
CD4081BM96Texas Instruments16.124296-25955-1-NDkr.3.11000Similar
CD4081BMG4Rochester Electronics, LLC1.3252156-CD4081BMG4-NDkr.4.24780Similar
CD4081BMTTexas Instruments6.957296-41411-1-NDkr.5.07000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31200kr.13.12
25kr.1.16160kr.29.04
100kr.0.99860kr.99.86
250kr.0.92108kr.230.27
500kr.0.87416kr.437.08
1.000kr.0.83549kr.835.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.79473kr.1,986.83
5.000kr.0.77016kr.3,850.80
7.500kr.0.75784kr.5,683.80
12.500kr.0.74420kr.9,302.50
17.500kr.0.73623kr.12,884.03
25.000kr.0.72857kr.18,214.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500