HEF4043BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.926
Unit Price: kr.3.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.483
Unit Price: kr.3.93081
Datasheet

Similar


Texas Instruments
In Stock: 5.247
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 7.900
Unit Price: kr.4.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.740
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 661
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 16.659
Unit Price: kr.6.21000
Datasheet

Similar


onsemi
In Stock: 1.025
Unit Price: kr.2.24146
Datasheet

Similar


onsemi
In Stock: 90
Unit Price: kr.2.50958
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4043BT,652

DigiKey Part Number
1727-1771-ND
Manufacturer
Manufacturer Product Number
HEF4043BT,652
Description
IC R/S LATCH 3-STATE QUAD 16SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4043BT,652 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
15ns
Series
Current - Output High, Low
3mA, 3mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14043BDR2Gonsemi10.926MC14043BDR2GOSCT-NDkr.3.80000Direct
CD4043BDRochester Electronics, LLC2.4832156-CD4043BD-NDkr.3.93081Similar
CD4043BDRTexas Instruments5.247296-31496-1-NDkr.4.12000Similar
CD4043BDTTexas Instruments7.900296-CD4043BDTCT-NDkr.4.88000Similar
CD4043BDWRochester Electronics, LLC2.7402156-CD4043BDW-NDkr.4.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types