
CD4043BDT | |
|---|---|
DigiKey Part Number | 296-CD4043BDTTR-ND - Tape & Reel (TR) 296-CD4043BDTCT-ND - Cut Tape (CT) 296-CD4043BDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BDT |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.51100 | kr.35.11 |
| 25 | kr.3.15600 | kr.78.90 |
| 100 | kr.2.76680 | kr.276.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.58076 | kr.645.19 |
| 500 | kr.2.46874 | kr.1,234.37 |
| 750 | kr.2.41253 | kr.1,809.40 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

