Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4021BT,653 | |
|---|---|
DigiKey Part Number | 1727-6403-2-ND - Tape & Reel (TR) 1727-6403-1-ND - Cut Tape (CT) 1727-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4021BT,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4021BT,653 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU4021BF-E2 | Rohm Semiconductor | 0 | BU4021BF-E2-ND | kr.0.00000 | Similar |
| CD4021BCM | onsemi | 0 | CD4021BCM-ND | kr.0.00000 | Similar |
| CD4021BCMX | onsemi | 0 | CD4021BCMXTR-ND | kr.0.00000 | Similar |
| CD4021BM | Texas Instruments | 97 | 296-14255-5-ND | kr.7.10000 | Similar |
| CD4021BM96 | Texas Instruments | 11.395 | 296-38905-1-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.17680 | kr.29.42 |
| 100 | kr.1.01190 | kr.101.19 |
| 250 | kr.0.93324 | kr.233.31 |
| 500 | kr.0.88582 | kr.442.91 |
| 1.000 | kr.0.84683 | kr.846.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.80558 | kr.2,013.95 |
| 5.000 | kr.0.78072 | kr.3,903.60 |
| 7.500 | kr.0.76827 | kr.5,762.02 |
| 12.500 | kr.0.75448 | kr.9,431.00 |
| 17.500 | kr.0.74642 | kr.13,062.35 |
| 25.000 | kr.0.73866 | kr.18,466.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |







