
HEF4021BT/C4J | |
|---|---|
DigiKey Part Number | 2156-HEF4021BT/C4J-ND |
Manufacturer | |
Manufacturer Product Number | HEF4021BT/C4J |
Description | IC PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 843 | kr.2.28240 | kr.1,924.06 |
| Unit Price without VAT: | kr.2.28240 |
|---|---|
| Unit Price with VAT: | kr.2.85300 |


