HEF4020BT,653 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 8.248
Unit Price: kr.4.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.822
Unit Price: kr.6.85000
Datasheet

Similar


Texas Instruments
In Stock: 4.093
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3.099
Unit Price: kr.3.93000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4020BT,653

DigiKey Part Number
1727-HEF4020BT,653TR-ND - Tape & Reel (TR)
1727-HEF4020BT,653CT-ND - Cut Tape (CT)
1727-HEF4020BT,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4020BT,653
Description
IC BINARY COUNTER 14-BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
35 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 15 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14020BDR2Gonsemi8.248MC14020BDR2GOSCT-NDkr.4.88000Direct
CD4020BCMonsemi0CD4020BCM-NDkr.0.00000Similar
CD4020BNSRochester Electronics, LLC3.8222156-CD4020BNS-NDkr.6.85000Similar
CD4020BNSRTexas Instruments4.093296-CD4020BNSRCT-NDkr.3.49000Similar
MC14020BDGonsemi0MC14020BDGOS-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.54200kr.25.42
25kr.2.27720kr.56.93
100kr.1.98320kr.198.32
250kr.1.84316kr.460.79
500kr.1.75884kr.879.42
1.000kr.1.71402kr.1,714.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.61617kr.4,040.43
5.000kr.1.57199kr.7,859.95
7.500kr.1.54987kr.11,624.03
12.500kr.1.52536kr.19,067.00
17.500kr.1.51104kr.26,443.20
25.000kr.1.49726kr.37,431.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250