Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4020DR

DigiKey Part Number
296-26479-2-ND - Tape & Reel (TR)
296-26479-1-ND - Cut Tape (CT)
296-26479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4020DR
Description
IC BINARY COUNTER 14-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4020DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.81000kr.28.10
25kr.2.51560kr.62.89
100kr.2.19520kr.219.52
250kr.2.04244kr.510.61
500kr.1.95034kr.975.17
1.000kr.1.90855kr.1,908.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.79438kr.4,485.95
5.000kr.1.74613kr.8,730.65
7.500kr.1.72196kr.12,914.70
12.500kr.1.69518kr.21,189.75
17.500kr.1.67953kr.29,391.77
25.000kr.1.66448kr.41,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750