CBT3257ADS,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 17.500
Unit Price: kr.1.96540
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.13407
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.14662
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.30030
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: kr.2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.608
Unit Price: kr.2.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.932
Unit Price: kr.4.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: kr.4.44000
Datasheet

Similar


Texas Instruments
In Stock: 27.406
Unit Price: kr.4.44000
Datasheet

Similar


Texas Instruments
In Stock: 15.850
Unit Price: kr.4.05760
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3257ADS,118

DigiKey Part Number
1727-6739-2-ND - Tape & Reel (TR)
1727-6739-1-ND - Cut Tape (CT)
1727-6739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3257ADS,118
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257QSRonsemi17.50074FST3257QSROS-NDkr.1.96540Similar
FST3257MTConsemi0FST3257MTC-NDkr.0.00000Similar
FST3257MTCXonsemi0FST3257MTCXCT-NDkr.2.13407Similar
FST3257QSConsemi0FST3257QSC-NDkr.0.00000Similar
FST3257QSCXonsemi0FST3257QSCX-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.65600kr.26.56
25kr.2.38120kr.59.53
100kr.2.07570kr.207.57
250kr.1.93016kr.482.54
500kr.1.84240kr.921.20
1.000kr.1.79942kr.1,799.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.69407kr.4,235.18
5.000kr.1.64817kr.8,240.85
7.500kr.1.62518kr.12,188.85
12.500kr.1.59970kr.19,996.25
17.500kr.1.58481kr.27,734.17
25.000kr.1.57050kr.39,262.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500