CBT3251D,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.28204
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.529
Unit Price: kr.5.14000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3251D,118

DigiKey Part Number
1727-CBT3251D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3251D,118
Description
IC MUX/DEMUX 1 X 8:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SO
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3251S1GRenesas Electronics Corporation0QS3251S1G-NDkr.0.00000Similar
QS3251S1G8Renesas Electronics Corporation0800-1724-2-NDkr.0.00000Similar
SN74CBT3251DE4Texas Instruments0SN74CBT3251DE4-NDkr.2.28204Similar
SN74CBT3251DTexas Instruments750296-6428-5-NDkr.7.61000Parametric Equivalent
SN74CBT3251DRTexas Instruments4.529296-49883-1-NDkr.5.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.35422kr.3,385.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.35422
Unit Price with VAT:kr.1.69278