
SN74CBT3251DR | |
|---|---|
DigiKey Part Number | 296-49883-2-ND - Tape & Reel (TR) 296-49883-1-ND - Cut Tape (CT) 296-49883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251DR |
Description | IC MUX/DEMUX 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.40500 | kr.34.05 |
| 25 | kr.3.05680 | kr.76.42 |
| 100 | kr.2.67900 | kr.267.90 |
| 250 | kr.2.49780 | kr.624.45 |
| 500 | kr.2.38886 | kr.1,194.43 |
| 1.000 | kr.2.35987 | kr.2,359.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.20426 | kr.5,510.65 |
| 5.000 | kr.2.14715 | kr.10,735.75 |
| 7.500 | kr.2.11855 | kr.15,889.12 |
| 12.500 | kr.2.08685 | kr.26,085.62 |
| 17.500 | kr.2.06833 | kr.36,195.78 |
| 25.000 | kr.2.05053 | kr.51,263.25 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |





