CBT16210DL,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21.934
Unit Price: kr.8.62000
Datasheet

Similar


Texas Instruments
In Stock: 73.970
Unit Price: kr.7.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.86535
Datasheet

Similar


Texas Instruments
In Stock: 24.384
Unit Price: kr.15.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.260
Unit Price: kr.10.65117
Datasheet
Bus Switch 10 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT16210DL,118

DigiKey Part Number
CBT16210DL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT16210DL,118
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
48-SSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT16210CDGGRTexas Instruments21.934296-19164-1-NDkr.8.62000Similar
SN74CBT16210CDGVRTexas Instruments73.970296-19165-1-NDkr.7.61000Similar
SN74CBT16210DGGRTexas Instruments0296-6386-1-NDkr.8.86535Similar
SN74CBT16210DGVRTexas Instruments24.384296-6387-1-NDkr.15.28000Similar
SN74CBT16210DLRochester Electronics, LLC3.2602156-SN74CBT16210DL-NDkr.10.65117Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.00308kr.4,003.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.00308
Unit Price with VAT:kr.5.00385