Similar
Similar
Similar
Similar
Similar
Similar

CBT16210DL,112 | |
|---|---|
DigiKey Part Number | CBT16210DL,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT16210DL,112 |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 48-SSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16210CDGGR | Texas Instruments | 21.934 | 296-19164-1-ND | kr.8.62000 | Similar |
| SN74CBT16210CDGVR | Texas Instruments | 73.970 | 296-19165-1-ND | kr.7.61000 | Similar |
| SN74CBT16210CDLR | Texas Instruments | 34.579 | 296-19166-1-ND | kr.8.62000 | Similar |
| SN74CBT16210DGGR | Texas Instruments | 0 | 296-6386-1-ND | kr.8.86535 | Similar |
| SN74CBT16210DGVR | Texas Instruments | 24.384 | 296-6387-1-ND | kr.15.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.581 | kr.4.60354 | kr.7,278.20 |
| Unit Price without VAT: | kr.4.60354 |
|---|---|
| Unit Price with VAT: | kr.5.75443 |




