Zener Diode 5.6 V 365 mW ±5% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C5V6YL

DigiKey Part Number
1727-BZX8850S-C5V6YLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C5V6YLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX8850S-C5V6YL
Description
DIODE ZENER 5.6V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 5.6 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
365 mW
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX8850S-C5V6-QYLNexperia USA Inc.8.4061727-BZX8850S-C5V6-QYLCT-NDkr.1.78000MFR Recommended
In-Stock: 6.557
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.16000kr.11.60
100kr.0.72280kr.72.28
500kr.0.53206kr.266.03
1.000kr.0.47024kr.470.24
2.000kr.0.41806kr.836.12
5.000kr.0.36144kr.1,807.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.27488kr.5,497.60
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500