Zener Diode 5.6 V 365 mW ±5% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C5V6-QYL

DigiKey Part Number
1727-BZX8850S-C5V6-QYLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C5V6-QYLCT-ND - Cut Tape (CT)
1727-BZX8850S-C5V6-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8850S-C5V6-QYL
Description
DIODE ZENER 5.6V 365MW DFN1006BD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
365 mW
Supplier Device Package
DFN1006BD-2
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.09700kr.10.97
100kr.0.68220kr.68.22
500kr.0.50150kr.250.75
1.000kr.0.44285kr.442.85
2.000kr.0.39334kr.786.68
5.000kr.0.33961kr.1,698.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30634kr.3,063.40
20.000kr.0.27833kr.5,566.60
30.000kr.0.26404kr.7,921.20
50.000kr.0.24799kr.12,399.50
70.000kr.0.23849kr.16,694.30
100.000kr.0.22925kr.22,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500