BZX84W-B3V9-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19358
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 48.013
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 66.000
Unit Price: kr.0.22553
Datasheet
Zener Diode 3.9 V 275 mW ±2.05% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 275 mW ±2.05% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B3V9-QX

DigiKey Part Number
1727-BZX84W-B3V9-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B3V9-QX
Description
DIODE ZENER 3.9V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 275 mW ±2.05% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.05%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B3V9-QFNexperia USA Inc.01727-BZX84W-B3V9-QFTR-NDkr.0.19358Parametric Equivalent
BZX84W-B3V9FNexperia USA Inc.48.0131727-8269-1-NDkr.1.14000Parametric Equivalent
BZX84W-B3V9XNexperia USA Inc.66.000BZX84W-B3V9X-NDkr.0.22553Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23513kr.705.39
6.000kr.0.20972kr.1,258.32
9.000kr.0.19674kr.1,770.66
15.000kr.0.18214kr.2,732.10
21.000kr.0.17349kr.3,643.29
30.000kr.0.16507kr.4,952.10
75.000kr.0.14659kr.10,994.25
150.000kr.0.13516kr.20,274.00
300.000kr.0.12556kr.37,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.23513
Unit Price with VAT:kr.0.29391