


BZX84W-B3V9F | |
|---|---|
DigiKey Part Number | 1727-8269-2-ND - Tape & Reel (TR) 1727-8269-1-ND - Cut Tape (CT) 1727-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V9F |
Description | DIODE ZENER 3.9V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18545 | kr.1,854.50 |
| 20.000 | kr.0.16724 | kr.3,344.80 |
| 30.000 | kr.0.15796 | kr.4,738.80 |
| 50.000 | kr.0.14752 | kr.7,376.00 |
| 70.000 | kr.0.14133 | kr.9,893.10 |
| 100.000 | kr.0.14060 | kr.14,060.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

