Parametric Equivalent



BZX84W-B2V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B2V7-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B2V7-QX |
Description | DIODE ZENER 2.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 275 mW ±1.85% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.85% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B2V7-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B2V7-QFTR-ND | kr.0.19358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23513 | kr.705.39 |
| 6.000 | kr.0.20972 | kr.1,258.32 |
| 9.000 | kr.0.19674 | kr.1,770.66 |
| 15.000 | kr.0.18214 | kr.2,732.10 |
| 21.000 | kr.0.17349 | kr.3,643.29 |
| 30.000 | kr.0.16507 | kr.4,952.10 |
| Unit Price without VAT: | kr.0.23513 |
|---|---|
| Unit Price with VAT: | kr.0.29391 |


