BZX84W-B2V7-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23513
Datasheet
Zener Diode 2.7 V 275 mW ±1.85% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 275 mW ±1.85% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B2V7-QF

DigiKey Part Number
1727-BZX84W-B2V7-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B2V7-QF
Description
DIODE ZENER 2.7V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 275 mW ±1.85% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.85%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B2V7-QXNexperia USA Inc.01727-BZX84W-B2V7-QXTR-NDkr.0.23513Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19358kr.1,935.80
20.000kr.0.17470kr.3,494.00
30.000kr.0.16507kr.4,952.10
50.000kr.0.15425kr.7,712.50
70.000kr.0.14841kr.10,388.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.19358
Unit Price with VAT:kr.0.24198