BZX84W-B18-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23513
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 37.659
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 363.000
Unit Price: kr.0.22553
Datasheet
Zener Diode 18 V 275 mW ±2.22% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 275 mW ±2.22% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B18-QF

DigiKey Part Number
1727-BZX84W-B18-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B18-QF
Description
DIODE ZENER 18V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 275 mW ±2.22% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.22%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B18-QXNexperia USA Inc.01727-BZX84W-B18-QXTR-NDkr.0.23513Parametric Equivalent
BZX84W-B18FNexperia USA Inc.37.6591727-8255-1-NDkr.1.20000Parametric Equivalent
BZX84W-B18XNexperia USA Inc.363.000BZX84W-B18X-NDkr.0.22553Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19358kr.1,935.80
20.000kr.0.17470kr.3,494.00
30.000kr.0.16507kr.4,952.10
50.000kr.0.15425kr.7,712.50
70.000kr.0.14784kr.10,348.80
100.000kr.0.14161kr.14,161.00
250.000kr.0.12792kr.31,980.00
500.000kr.0.12046kr.60,230.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.19358
Unit Price with VAT:kr.0.24198