


BZX84W-B18X | |
|---|---|
DigiKey Part Number | BZX84W-B18X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B18X |
Description | DIODE ZENER 18V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22553 | kr.676.59 |
| 6.000 | kr.0.20102 | kr.1,206.12 |
| 9.000 | kr.0.18850 | kr.1,696.50 |
| 15.000 | kr.0.17442 | kr.2,616.30 |
| 21.000 | kr.0.16607 | kr.3,487.47 |
| 30.000 | kr.0.15796 | kr.4,738.80 |
| Unit Price without VAT: | kr.0.22553 |
|---|---|
| Unit Price with VAT: | kr.0.28191 |

