Zener Diode 9.1 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B9V1,115

DigiKey Part Number
1727-BZX84J-B9V1,115TR-ND - Tape & Reel (TR)
1727-BZX84J-B9V1,115CT-ND - Cut Tape (CT)
1727-BZX84J-B9V1,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B9V1,115
Description
DIODE ZENER 9.1V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 9.1 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.08400kr.10.84
100kr.0.67730kr.67.73
500kr.0.49832kr.249.16
1.000kr.0.44041kr.440.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30622kr.918.66
6.000kr.0.27423kr.1,645.38
9.000kr.0.25791kr.2,321.19
15.000kr.0.23955kr.3,593.25
21.000kr.0.22867kr.4,802.07
30.000kr.0.21809kr.6,542.70
75.000kr.0.19485kr.14,613.75
150.000kr.0.18049kr.27,073.50
300.000kr.0.16851kr.50,553.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250