Similar
Similar
Similar

BZX84J-C11,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C11,115TR-ND - Tape & Reel (TR) 1727-BZX84J-C11,115CT-ND - Cut Tape (CT) 1727-BZX84J-C11,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C11,115 |
Description | DIODE ZENER 11V 550MW SOD323F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11S R9G | Taiwan Semiconductor Corporation | 9.633 | 1801-BZT52B11SR9GCT-ND | kr.1.54000 | Similar |
| BZT52C11T-7 | Diodes Incorporated | 449 | BZT52C11T-7DICT-ND | kr.1.41000 | Similar |
| D3Z11BF-7 | Diodes Incorporated | 0 | 31-D3Z11BF-7CT-ND | kr.1.41000 | Similar |
| DDZ9698T-7 | Diodes Incorporated | 390 | 31-DDZ9698T-7CT-ND | kr.2.69000 | Similar |
| MM3Z11VB | onsemi | 8.619 | MM3Z11VBCT-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94900 | kr.9.49 |
| 100 | kr.0.58840 | kr.58.84 |
| 500 | kr.0.43050 | kr.215.25 |
| 1.000 | kr.0.37922 | kr.379.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29063 | kr.871.89 |
| 6.000 | kr.0.26008 | kr.1,560.48 |
| 9.000 | kr.0.24448 | kr.2,200.32 |
| 15.000 | kr.0.22694 | kr.3,404.10 |
| 21.000 | kr.0.21654 | kr.4,547.34 |
| 30.000 | kr.0.20643 | kr.6,192.90 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |





