Similar
Similar
Similar
Similar
Similar

BZX84J-C10,115 | |
|---|---|
DigiKey Part Number | 1727-1674-2-ND - Tape & Reel (TR) 1727-1674-1-ND - Cut Tape (CT) 1727-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C10,115 |
Description | DIODE ZENER 10V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B10S R9G | Taiwan Semiconductor Corporation | 8.802 | 1801-BZT52B10SR9GCT-ND | kr.1.52000 | Similar |
| BZT52C10T-7 | Diodes Incorporated | 12.128 | BZT52C10T-7DICT-ND | kr.1.39000 | Similar |
| DDZ9697T-7 | Diodes Incorporated | 13 | 31-DDZ9697T-7CT-ND | kr.2.66000 | Similar |
| MM3Z10VB | onsemi | 40.275 | MM3Z10VBCT-ND | kr.1.52000 | Similar |
| MM3Z10VC | onsemi | 7.231 | MM3Z10VCCT-ND | kr.1.39000 | Similar |







