BZX84J-B2V7,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.256
Unit Price: kr.1.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.27146
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 4.969
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 2.743
Unit Price: kr.1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.691
Unit Price: kr.1.78000
Datasheet
Zener Diode 2.7 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B2V7,115

DigiKey Part Number
1727-2137-2-ND - Tape & Reel (TR)
1727-2137-1-ND - Cut Tape (CT)
1727-2137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B2V7,115
Description
DIODE ZENER 2.7V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 2.7 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V7T-7Diodes Incorporated1.256BZT52C2V7T-7DICT-NDkr.1.59000Similar
BZX84JB2V7H RRGTaiwan Semiconductor Corporation01801-BZX84JB2V7HRRGTR-NDkr.0.27146Similar
MM3Z2V7Bonsemi3MM3Z2V7BCT-NDkr.1.52000Similar
MM3Z2V7Consemi4.969MM3Z2V7CCT-NDkr.1.39000Similar
MM5Z2V7T1Gonsemi2.743488-MM5Z2V7T1GCT-NDkr.1.33000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes