


MM3Z2V7C | |
|---|---|
DigiKey Part Number | MM3Z2V7CTR-ND - Tape & Reel (TR) MM3Z2V7CCT-ND - Cut Tape (CT) MM3Z2V7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z2V7C |
Description | DIODE ZENER 2.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 18 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 94 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7T1G | onsemi | 177.000 | MM3Z2V7T1GOSCT-ND | kr.1.01000 | Similar |
| MM3Z2V7 | Diotec Semiconductor | 2.732 | 4878-MM3Z2V7CT-ND | kr.1.08000 | Similar |
| PZU2.7B2,115 | Nexperia USA Inc. | 33.000 | 1727-3709-2-ND | kr.0.57060 | Similar |
| UDZVTE-173.3B | Rohm Semiconductor | 429 | UDZVTE-173.3BCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85600 | kr.8.56 |
| 100 | kr.0.53130 | kr.53.13 |
| 500 | kr.0.38800 | kr.194.00 |
| 1.000 | kr.0.34141 | kr.341.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26104 | kr.783.12 |
| 6.000 | kr.0.23323 | kr.1,399.38 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

