Similar
Similar
Similar
Similar

BZX84J-B20,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B20,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B20,115CT-ND - Cut Tape (CT) 1727-BZX84J-B20,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B20,115 |
Description | DIODE ZENER 20V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20S R9G | Taiwan Semiconductor Corporation | 10.000 | 1801-BZT52B20SR9GCT-ND | kr.0.79000 | Similar |
| BZT52C20T-7 | Diodes Incorporated | 939 | BZT52C20T-7DICT-ND | kr.0.79000 | Similar |
| DDZ9707T-7 | Diodes Incorporated | 0 | DDZ9707T-7DITR-ND | kr.0.29550 | Similar |
| MM3Z20VB | onsemi | 24.807 | MM3Z20VBCT-ND | kr.0.86000 | Similar |
| MM3Z20VC | onsemi | 4.970 | MM3Z20VCCT-ND | kr.0.79000 | Similar |






