Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

MM5Z20VT1G

DigiKey Part Number
488-MM5Z20VT1GTR-ND - Tape & Reel (TR)
488-MM5Z20VT1GCT-ND - Cut Tape (CT)
488-MM5Z20VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z20VT1G
Description
DIODE ZENER 20V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z20VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z20VT1Gonsemi5MM3Z20VT1GOSCT-NDkr.1.01000Similar
BZT52C20T-7Diodes Incorporated939BZT52C20T-7DICT-NDkr.1.39000Similar
BZX585-B20,115Nexperia USA Inc.5.9641727-2102-1-NDkr.1.71000Similar
BZX585-C20,115Nexperia USA Inc.1.5441727-BZX585-C20,115CT-NDkr.1.65000Similar
CZRU52C20Comchip Technology5.793641-1043-1-NDkr.2.09000Similar
In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.82400kr.8.24
100kr.0.51160kr.51.16
500kr.0.37292kr.186.46
1.000kr.0.32797kr.327.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25054kr.751.62
6.000kr.0.22368kr.1,342.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250