Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-B18,115 | |
|---|---|
DigiKey Part Number | 1727-2250-2-ND - Tape & Reel (TR) 1727-2250-1-ND - Cut Tape (CT) 1727-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B18,115 |
Description | DIODE ZENER 18V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B18S R9G | Taiwan Semiconductor Corporation | 9.690 | 1801-BZT52B18SR9GCT-ND | kr.1.39000 | Similar |
| BZT52C18T-7 | Diodes Incorporated | 0 | BZT52C18T-7DICT-ND | kr.1.39000 | Similar |
| DDZ9705T-7 | Diodes Incorporated | 0 | DDZ9705T-7-ND | kr.0.52174 | Similar |
| MM3Z18VB | onsemi | 378.224 | MM3Z18VBCT-ND | kr.1.52000 | Similar |
| MM3Z18VC | onsemi | 2.580 | MM3Z18VCCT-ND | kr.1.39000 | Similar |










