
D3Z18BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z18BF-7TR-ND - Tape & Reel (TR) 31-D3Z18BF-7CT-ND - Cut Tape (CT) 31-D3Z18BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z18BF-7 |
Description | DIODE ZENER 17.96V 400MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 17.96 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z18BF-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.47824 | kr.739.12 |
| 1.000 | kr.1.32785 | kr.1,327.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27311 | kr.819.33 |
| 6.000 | kr.0.24387 | kr.1,463.22 |
| 9.000 | kr.0.22895 | kr.2,060.55 |
| 15.000 | kr.0.21216 | kr.3,182.40 |
| 21.000 | kr.0.20221 | kr.4,246.41 |
| 30.000 | kr.0.19254 | kr.5,776.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

