Similar
Similar
Similar

BZX84J-B11,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B11,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B11,115CT-ND - Cut Tape (CT) 1727-BZX84J-B11,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B11,115 |
Description | DIODE ZENER 11V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 11 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11T-7 | Diodes Incorporated | 449 | BZT52C11T-7DICT-ND | kr.1.39000 | Similar |
| BZX84JB11H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB11HRRGTR-ND | kr.0.27146 | Similar |
| D3Z11BF-7 | Diodes Incorporated | 0 | 31-D3Z11BF-7CT-ND | kr.1.39000 | Similar |
| DDZ9698T-7 | Diodes Incorporated | 390 | 31-DDZ9698T-7CT-ND | kr.2.66000 | Similar |
| MM3Z11VB | onsemi | 8.689 | MM3Z11VBCT-ND | kr.1.52000 | Similar |





